
VJ0402Y682KXXAC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y682KXXACTR-ND - Tape & Reel (TR) 720-VJ0402Y682KXXACCT-ND - Cut Tape (CT) 720-VJ0402Y682KXXACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y682KXXAC |
Description | CAP CER 6800PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y682KXXAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.85900 | RM8.59 |
| 50 | RM0.63200 | RM31.60 |
| 100 | RM0.56180 | RM56.18 |
| 500 | RM0.44380 | RM221.90 |
| 1,000 | RM0.40732 | RM407.32 |
| 2,500 | RM0.36891 | RM922.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.34577 | RM1,728.85 |
| 10,000 | RM0.32672 | RM3,267.20 |
| 15,000 | RM0.31718 | RM4,757.70 |
| 25,000 | RM0.30661 | RM7,665.25 |
| 35,000 | RM0.30043 | RM10,515.05 |
| 50,000 | RM0.29448 | RM14,724.00 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

