
VJ0505D2R1BXPAJ | |
|---|---|
DigiKey Part Number | VJ0505D2R1BXPAJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0505D2R1BXPAJ |
Description | CAP CER 2.1PF 250V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0505D2R1BXPAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | RM1.22729 | RM7,363.74 |
| Unit Price without VAT: | RM1.22729 |
|---|---|
| Unit Price with VAT: | RM1.35002 |

