
VJ0505D330GXPAJ | |
|---|---|
DigiKey Part Number | VJ0505D330GXPAJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0505D330GXPAJ |
Description | CAP CER 33PF 250V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0505D330GXPAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0505 (1313 Metric) |
Capacitance | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Tolerance ±2% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | RM1.16711 | RM7,002.66 |
| Unit Price without VAT: | RM1.16711 |
|---|---|
| Unit Price with VAT: | RM1.28382 |

