
VJ0505D470JXPAJ | |
|---|---|
DigiKey Part Number | 720-1430-2-ND - Tape & Reel (TR) 720-1430-1-ND - Cut Tape (CT) 720-1430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0505D470JXPAJ |
Description | CAP CER 47PF 250V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0505D470JXPAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0505 (1313 Metric) |
Capacitance | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.64000 | RM2.64 |
| 10 | RM1.62700 | RM16.27 |
| 50 | RM1.23480 | RM61.74 |
| 100 | RM1.11380 | RM111.38 |
| 500 | RM0.91062 | RM455.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.84777 | RM847.77 |
| 2,000 | RM0.79606 | RM1,592.12 |
| 3,000 | RM0.77016 | RM2,310.48 |
| 5,000 | RM0.74148 | RM3,707.40 |
| 7,000 | RM0.72472 | RM5,073.04 |
| 10,000 | RM0.70859 | RM7,085.90 |
| Unit Price without VAT: | RM2.64000 |
|---|---|
| Unit Price with VAT: | RM2.90400 |


