VJ0603A100KXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 7,867
Unit Price: RM5.04000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.56381
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.21666
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.19212
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.50212
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.48582
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.17895
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.15766
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.50212
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.48582
Datasheet

Upgrade


Vishay Vitramon
In Stock: 184,199
Unit Price: RM1.14000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.20788
Datasheet

Upgrade


Vishay Vitramon
In Stock: 2,399
Unit Price: RM0.55000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.08576
Datasheet
10 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A100KXBCW1BC

DigiKey Part Number
VJ0603A100KXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A100KXBCW1BC
Description
CAP CER 10PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A100KXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A100FXBACVishay Vitramon7,867720-VJ0603A100FXBACCT-NDRM5.04000Upgrade
VJ0603A100FXBAPVishay Vitramon0VJ0603A100FXBAP-NDRM1.56381Upgrade
VJ0603A100FXBCW1BCVishay Vitramon0VJ0603A100FXBCW1BC-NDRM0.21666Upgrade
VJ0603A100FXBPW1BCVishay Vitramon0VJ0603A100FXBPW1BC-NDRM0.19212Upgrade
VJ0603A100GXBACVishay Vitramon0VJ0603A100GXBAC-NDRM1.50212Upgrade
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.09942RM397.68
Manufacturers Standard Package
Unit Price without VAT:RM0.09942
Unit Price with VAT:RM0.10936