100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A101JXAPW1BC

DigiKey Part Number
720-VJ0603A101JXAPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A101JXAPW1BCCT-ND - Cut Tape (CT)
720-VJ0603A101JXAPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A101JXAPW1BC
Description
CAP CER 100PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A101JXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,537
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.21300RM2.13
50RM0.14740RM7.37
100RM0.12690RM12.69
500RM0.09266RM46.33
1,000RM0.08219RM82.19
2,500RM0.07119RM177.97
5,000RM0.06458RM322.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.04516RM677.40
30,000RM0.04179RM1,253.70
45,000RM0.04010RM1,804.50
75,000RM0.03823RM2,867.25
105,000RM0.03714RM3,899.70
150,000RM0.03609RM5,413.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900