
VJ0603A101JXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0603A101JXBACTR-ND - Tape & Reel (TR) 720-VJ0603A101JXBACCT-ND - Cut Tape (CT) 720-VJ0603A101JXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A101JXBAC |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A101JXBAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.72100 | RM7.21 |
| 50 | RM0.52480 | RM26.24 |
| 100 | RM0.46490 | RM46.49 |
| 500 | RM0.36358 | RM181.79 |
| 1,000 | RM0.33234 | RM332.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.28553 | RM1,142.12 |
| 8,000 | RM0.26816 | RM2,145.28 |
| 12,000 | RM0.25946 | RM3,113.52 |
| 20,000 | RM0.24982 | RM4,996.40 |
| 28,000 | RM0.24418 | RM6,837.04 |
| 40,000 | RM0.23876 | RM9,550.40 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

