100 pF ±10% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A101KXCAC

DigiKey Part Number
720-VJ0603A101KXCACTR-ND - Tape & Reel (TR)
720-VJ0603A101KXCACCT-ND - Cut Tape (CT)
720-VJ0603A101KXCACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A101KXCAC
Description
CAP CER 100PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±10% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A101KXCAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,535
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.18000RM1.18
10RM0.70100RM7.01
50RM0.50980RM25.49
100RM0.45150RM45.15
500RM0.35248RM176.24
1,000RM0.32198RM321.98
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.27628RM1,105.12
8,000RM0.25933RM2,074.64
12,000RM0.25083RM3,009.96
20,000RM0.24142RM4,828.40
28,000RM0.23592RM6,605.76
40,000RM0.23063RM9,225.20
Manufacturers Standard Package
Unit Price without VAT:RM1.18000
Unit Price with VAT:RM1.29800