
VJ0603A101KXCAC | |
|---|---|
DigiKey Part Number | 720-VJ0603A101KXCACTR-ND - Tape & Reel (TR) 720-VJ0603A101KXCACCT-ND - Cut Tape (CT) 720-VJ0603A101KXCACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A101KXCAC |
Description | CAP CER 100PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A101KXCAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.70100 | RM7.01 |
| 50 | RM0.50980 | RM25.49 |
| 100 | RM0.45150 | RM45.15 |
| 500 | RM0.35248 | RM176.24 |
| 1,000 | RM0.32198 | RM321.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.27628 | RM1,105.12 |
| 8,000 | RM0.25933 | RM2,074.64 |
| 12,000 | RM0.25083 | RM3,009.96 |
| 20,000 | RM0.24142 | RM4,828.40 |
| 28,000 | RM0.23592 | RM6,605.76 |
| 40,000 | RM0.23063 | RM9,225.20 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

