
VJ0603A102FXJCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A102FXJCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A102FXJCW1BCCT-ND - Cut Tape (CT) 720-VJ0603A102FXJCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A102FXJCW1BC |
Description | CAP CER 1000PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A102FXJCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.71700 | RM7.17 |
| 50 | RM0.52160 | RM26.08 |
| 100 | RM0.46180 | RM46.18 |
| 500 | RM0.36122 | RM180.61 |
| 1,000 | RM0.33009 | RM330.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.28355 | RM1,134.20 |
| 8,000 | RM0.26627 | RM2,130.16 |
| 12,000 | RM0.25761 | RM3,091.32 |
| 20,000 | RM0.24802 | RM4,960.40 |
| 28,000 | RM0.24241 | RM6,787.48 |
| 40,000 | RM0.23702 | RM9,480.80 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

