
VJ0603A151GXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A151GXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A151GXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603A151GXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A151GXACW1BC |
Description | CAP CER 150PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A151GXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.41400 | RM4.14 |
| 50 | RM0.29320 | RM14.66 |
| 100 | RM0.25610 | RM25.61 |
| 500 | RM0.19416 | RM97.08 |
| 1,000 | RM0.17509 | RM175.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.14656 | RM586.24 |
| 8,000 | RM0.13597 | RM1,087.76 |
| 12,000 | RM0.13068 | RM1,568.16 |
| 20,000 | RM0.12481 | RM2,496.20 |
| 28,000 | RM0.12138 | RM3,398.64 |
| 40,000 | RM0.11808 | RM4,723.20 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

