
VJ0603A1R0CXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0603A1R0CXAACTR-ND - Tape & Reel (TR) 720-VJ0603A1R0CXAACCT-ND - Cut Tape (CT) 720-VJ0603A1R0CXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A1R0CXAAC |
Description | CAP CER 1PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A1R0CXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.92mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.31000 | RM3.31 |
| 10 | RM2.08000 | RM20.80 |
| 50 | RM1.59880 | RM79.94 |
| 100 | RM1.45110 | RM145.11 |
| 500 | RM1.20138 | RM600.69 |
| 1,000 | RM1.12420 | RM1,124.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.00838 | RM4,033.52 |
| 8,000 | RM0.96532 | RM7,722.56 |
| 12,000 | RM0.94375 | RM11,325.00 |
| 20,000 | RM0.91984 | RM18,396.80 |
| 28,000 | RM0.90586 | RM25,364.08 |
| 40,000 | RM0.89241 | RM35,696.40 |
| Unit Price without VAT: | RM3.31000 |
|---|---|
| Unit Price with VAT: | RM3.64100 |

