
VJ0603A1R0CXACW1BC | |
|---|---|
DigiKey Part Number | BC1223TR-ND - Tape & Reel (TR) BC1223CT-ND - Cut Tape (CT) BC1223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A1R0CXACW1BC |
Description | CAP CER 1PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A1R0CXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.29600 | RM2.96 |
| 50 | RM0.20560 | RM10.28 |
| 100 | RM0.17890 | RM17.89 |
| 500 | RM0.13294 | RM66.47 |
| 1,000 | RM0.11891 | RM118.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.09788 | RM391.52 |
| 8,000 | RM0.09008 | RM720.64 |
| 12,000 | RM0.08618 | RM1,034.16 |
| 20,000 | RM0.08187 | RM1,637.40 |
| 28,000 | RM0.07934 | RM2,221.52 |
| 40,000 | RM0.07691 | RM3,076.40 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

