1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A1R2CXACW1BC

DigiKey Part Number
720-VJ0603A1R2CXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A1R2CXACW1BCCT-ND - Cut Tape (CT)
720-VJ0603A1R2CXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A1R2CXACW1BC
Description
CAP CER 1.2PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A1R2CXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,714
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.29200RM2.92
50RM0.20260RM10.13
100RM0.17570RM17.57
500RM0.13058RM65.29
1,000RM0.11670RM116.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.09599RM383.96
8,000RM0.08832RM706.56
12,000RM0.08447RM1,013.64
20,000RM0.08022RM1,604.40
28,000RM0.07773RM2,176.44
40,000RM0.07534RM3,013.60
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100