1.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A1R5CXBAC

DigiKey Part Number
720-VJ0603A1R5CXBACTR-ND - Tape & Reel (TR)
720-VJ0603A1R5CXBACCT-ND - Cut Tape (CT)
720-VJ0603A1R5CXBACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A1R5CXBAC
Description
CAP CER 1.5PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A1R5CXBAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,704
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.59000RM3.59
10RM2.28500RM22.85
50RM1.76600RM88.30
100RM1.60630RM160.63
500RM1.33614RM668.07
1,000RM1.25260RM1,252.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM1.12733RM4,509.32
8,000RM1.08075RM8,646.00
12,000RM1.05742RM12,689.04
20,000RM1.03156RM20,631.20
28,000RM1.01643RM28,460.04
Manufacturers Standard Package
Unit Price without VAT:RM3.59000
Unit Price with VAT:RM3.94900