
GA0603Y104KBAAT31G | |
|---|---|
DigiKey Part Number | 720-GA0603Y104KBAAT31GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0603Y104KBAAT31G |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603Y104KBAAT31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.35015 | RM1,400.60 |
| 8,000 | RM0.32998 | RM2,639.84 |
| 12,000 | RM0.31987 | RM3,838.44 |
| 20,000 | RM0.30868 | RM6,173.60 |
| 28,000 | RM0.30213 | RM8,459.64 |
| 40,000 | RM0.29584 | RM11,833.60 |
| Unit Price without VAT: | RM0.35015 |
|---|---|
| Unit Price with VAT: | RM0.38517 |

