2200 pF ±2% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A222GXJPW1BC

DigiKey Part Number
720-VJ0603A222GXJPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A222GXJPW1BCCT-ND - Cut Tape (CT)
720-VJ0603A222GXJPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A222GXJPW1BC
Description
CAP CER 2200PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2200 pF ±2% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A222GXJPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,148
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.06000RM1.06
10RM0.62300RM6.23
50RM0.45160RM22.58
100RM0.39830RM39.83
500RM0.30906RM154.53
1,000RM0.28151RM281.51
2,500RM0.25251RM631.27
5,000RM0.23504RM1,175.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.21347RM3,202.05
30,000RM0.20291RM6,087.30
45,000RM0.19762RM8,892.90
75,000RM0.19176RM14,382.00
105,000RM0.18834RM19,775.70
150,000RM0.18504RM27,756.00
Manufacturers Standard Package
Unit Price without VAT:RM1.06000
Unit Price with VAT:RM1.16600