
VJ0603A222GXJPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A222GXJPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A222GXJPW1BCCT-ND - Cut Tape (CT) 720-VJ0603A222GXJPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A222GXJPW1BC |
Description | CAP CER 2200PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A222GXJPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.62300 | RM6.23 |
| 50 | RM0.45160 | RM22.58 |
| 100 | RM0.39830 | RM39.83 |
| 500 | RM0.30906 | RM154.53 |
| 1,000 | RM0.28151 | RM281.51 |
| 2,500 | RM0.25251 | RM631.27 |
| 5,000 | RM0.23504 | RM1,175.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.21347 | RM3,202.05 |
| 30,000 | RM0.20291 | RM6,087.30 |
| 45,000 | RM0.19762 | RM8,892.90 |
| 75,000 | RM0.19176 | RM14,382.00 |
| 105,000 | RM0.18834 | RM19,775.70 |
| 150,000 | RM0.18504 | RM27,756.00 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

