VJ0603A271FXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.56467
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.75622
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.77450
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.75622
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.64751
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.59316
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 3,840
Unit Price: RM1.10000
Datasheet

Direct


KYOCERA AVX
In Stock: 21,736
Unit Price: RM1.02000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.07012
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,467
Unit Price: RM4.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 12,246
Unit Price: RM4.06000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.16693
Datasheet

Parametric Equivalent


YAGEO
In Stock: 10,801
Unit Price: RM0.87000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.31189
Datasheet
270 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A271FXAPW1BC

DigiKey Part Number
VJ0603A271FXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A271FXAPW1BC
Description
CAP CER 270PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
270 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A271FXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.22726RM3,408.90
Manufacturers Standard Package
Unit Price without VAT:RM0.22726
Unit Price with VAT:RM0.24999