
VJ0805A102KXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0805A102KXBACTR-ND - Tape & Reel (TR) 720-VJ0805A102KXBACCT-ND - Cut Tape (CT) 720-VJ0805A102KXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A102KXBAC |
Description | CAP CER 1000PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A102KXBAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.91400 | RM9.14 |
| 50 | RM0.67460 | RM33.73 |
| 100 | RM0.60050 | RM60.05 |
| 500 | RM0.47580 | RM237.90 |
| 1,000 | RM0.43738 | RM437.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.38994 | RM1,169.82 |
| 6,000 | RM0.36675 | RM2,200.50 |
| 9,000 | RM0.35513 | RM3,196.17 |
| 15,000 | RM0.34225 | RM5,133.75 |
| 21,000 | RM0.33473 | RM7,029.33 |
| 30,000 | RM0.32749 | RM9,824.70 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

