
VJ0603Y391KXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y391KXBACTR-ND - Tape & Reel (TR) 720-VJ0603Y391KXBACCT-ND - Cut Tape (CT) 720-VJ0603Y391KXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y391KXBAC |
Description | CAP CER 390PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y391KXBAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.76400 | RM7.64 |
| 50 | RM0.55640 | RM27.82 |
| 100 | RM0.49370 | RM49.37 |
| 500 | RM0.38722 | RM193.61 |
| 1,000 | RM0.35440 | RM354.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.30525 | RM1,221.00 |
| 8,000 | RM0.28701 | RM2,296.08 |
| 12,000 | RM0.27787 | RM3,334.44 |
| 20,000 | RM0.26774 | RM5,354.80 |
| 28,000 | RM0.26182 | RM7,330.96 |
| 40,000 | RM0.25613 | RM10,245.20 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

