
VJ0603A332FXJCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A332FXJCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A332FXJCW1BCCT-ND - Cut Tape (CT) 720-VJ0603A332FXJCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A332FXJCW1BC |
Description | CAP CER 3300PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A332FXJCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.51000 | RM3.51 |
| 10 | RM2.22600 | RM22.26 |
| 50 | RM1.71940 | RM85.97 |
| 100 | RM1.56260 | RM156.26 |
| 500 | RM1.29808 | RM649.04 |
| 1,000 | RM1.21632 | RM1,216.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.09369 | RM4,374.76 |
| 8,000 | RM1.04809 | RM8,384.72 |
| 12,000 | RM1.02525 | RM12,303.00 |
| 20,000 | RM0.99993 | RM19,998.60 |
| 28,000 | RM0.98512 | RM27,583.36 |
| 40,000 | RM0.97088 | RM38,835.20 |
| Unit Price without VAT: | RM3.51000 |
|---|---|
| Unit Price with VAT: | RM3.86100 |

