VJ0603A390JXBAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.58069
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.56381
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.22794
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.21376
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.22794
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.21376
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.27334
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.26842
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.17117
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.16767
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 10,882
Unit Price: RM1.14000
Datasheet

Direct


KEMET
In Stock: 4,649
Unit Price: RM1.02000
Datasheet
39 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A390JXBAP

DigiKey Part Number
VJ0603A390JXBAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A390JXBAP
Description
CAP CER 39PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A390JXBAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.22514RM2,251.40
Manufacturers Standard Package
Unit Price without VAT:RM0.22514
Unit Price with VAT:RM0.24765