VJ0603A391JXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.77450
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.75622
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3,715
Unit Price: RM1.18000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.22333
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.77450
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.75622
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.64751
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.59316
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.47053
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.45447
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.13959
Datasheet

Upgrade


Vishay Vitramon
In Stock: 34,387
Unit Price: RM0.71000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.47053
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.45447
Datasheet
390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A391JXAPW1BC

DigiKey Part Number
VJ0603A391JXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A391JXAPW1BC
Description
CAP CER 390PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A391JXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.08576RM1,286.40
Manufacturers Standard Package
Unit Price without VAT:RM0.08576
Unit Price with VAT:RM0.09434