
VJ0603A470JXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0603A470JXBACTR-ND - Tape & Reel (TR) 720-VJ0603A470JXBACCT-ND - Cut Tape (CT) 720-VJ0603A470JXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A470JXBAC |
Description | CAP CER 47PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A470JXBAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.54400 | RM5.44 |
| 50 | RM0.39160 | RM19.58 |
| 100 | RM0.34480 | RM34.48 |
| 500 | RM0.26540 | RM132.70 |
| 1,000 | RM0.24097 | RM240.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.20439 | RM817.56 |
| 8,000 | RM0.19081 | RM1,526.48 |
| 12,000 | RM0.18401 | RM2,208.12 |
| 20,000 | RM0.17648 | RM3,529.60 |
| 28,000 | RM0.17208 | RM4,818.24 |
| 40,000 | RM0.16785 | RM6,714.00 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

