
VJ0603A4R7BXAAC | |
|---|---|
DigiKey Part Number | 720-1918-2-ND - Tape & Reel (TR) 720-1918-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VJ0603A4R7BXAAC |
Description | CAP CER 4.7PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A4R7BXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.92mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.69000 | RM4.69 |
| 10 | RM3.05400 | RM30.54 |
| 50 | RM2.40180 | RM120.09 |
| 100 | RM2.28320 | RM228.32 |
| 500 | RM1.98134 | RM990.67 |
| 1,000 | RM1.88825 | RM1,888.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM1.52986 | RM12,238.88 |
| Unit Price without VAT: | RM4.69000 |
|---|---|
| Unit Price with VAT: | RM5.15900 |

