56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A560FXACW1BC

DigiKey Part Number
720-VJ0603A560FXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A560FXACW1BCCT-ND - Cut Tape (CT)
720-VJ0603A560FXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A560FXACW1BC
Description
CAP CER 56PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A560FXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,687
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.50800RM5.08
50RM0.36400RM18.20
100RM0.31950RM31.95
500RM0.24522RM122.61
1,000RM0.22226RM222.26
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.18789RM751.56
8,000RM0.17514RM1,401.12
12,000RM0.16876RM2,025.12
20,000RM0.16169RM3,233.80
28,000RM0.15755RM4,411.40
40,000RM0.15358RM6,143.20
Manufacturers Standard Package
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700