
VJ0603A5R6CXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A5R6CXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A5R6CXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603A5R6CXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A5R6CXACW1BC |
Description | CAP CER 5.6PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A5R6CXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.35500 | RM3.55 |
| 50 | RM0.24820 | RM12.41 |
| 100 | RM0.21630 | RM21.63 |
| 500 | RM0.16264 | RM81.32 |
| 1,000 | RM0.14610 | RM146.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.12134 | RM485.36 |
| 8,000 | RM0.11217 | RM897.36 |
| 12,000 | RM0.10758 | RM1,290.96 |
| 20,000 | RM0.10249 | RM2,049.80 |
| 28,000 | RM0.09951 | RM2,786.28 |
| 40,000 | RM0.09665 | RM3,866.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

