
VJ0805A391JXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0805A391JXBACTR-ND - Tape & Reel (TR) 720-VJ0805A391JXBACCT-ND - Cut Tape (CT) 720-VJ0805A391JXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A391JXBAC |
Description | CAP CER 390PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A391JXBAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.80400 | RM8.04 |
| 50 | RM0.58780 | RM29.39 |
| 100 | RM0.52170 | RM52.17 |
| 500 | RM0.41062 | RM205.31 |
| 1,000 | RM0.37627 | RM376.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.33393 | RM1,001.79 |
| 6,000 | RM0.31322 | RM1,879.32 |
| 9,000 | RM0.30285 | RM2,725.65 |
| 15,000 | RM0.29137 | RM4,370.55 |
| 21,000 | RM0.28465 | RM5,977.65 |
| 30,000 | RM0.27819 | RM8,345.70 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

