
VJ0603D120JXPAJ | |
|---|---|
DigiKey Part Number | 720-1300-2-ND - Tape & Reel (TR) 720-1300-1-ND - Cut Tape (CT) 720-1300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D120JXPAJ |
Description | CAP CER 12PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D120JXPAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM0.90200 | RM9.02 |
| 50 | RM0.66340 | RM33.17 |
| 100 | RM0.59020 | RM59.02 |
| 500 | RM0.46744 | RM233.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.42954 | RM429.54 |
| 2,000 | RM0.39836 | RM796.72 |
| 3,000 | RM0.38274 | RM1,148.22 |
| 5,000 | RM0.36545 | RM1,827.25 |
| 7,000 | RM0.35535 | RM2,487.45 |
| 10,000 | RM0.34563 | RM3,456.30 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |


