100 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603D101FXPAJ

DigiKey Part Number
720-VJ0603D101FXPAJTR-ND - Tape & Reel (TR)
720-VJ0603D101FXPAJCT-ND - Cut Tape (CT)
720-VJ0603D101FXPAJDKR-ND
Manufacturer
Manufacturer Product Number
VJ0603D101FXPAJ
Description
MLCC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603D101FXPAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
-
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,395
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.84000RM2.84
10RM1.77700RM17.77
50RM1.35780RM67.89
100RM1.22890RM122.89
500RM1.01172RM505.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.94458RM944.58
2,000RM0.88934RM1,778.68
3,000RM0.86168RM2,585.04
5,000RM0.83103RM4,155.15
7,000RM0.81312RM5,691.84
10,000RM0.79588RM7,958.80
12,000RM0.78772RM9,452.64
24,000RM0.76021RM18,245.04
25,000RM0.75875RM18,968.75
Manufacturers Standard Package
720-VJ0603D101FXPAJDKR-ND
QuantityUnit PriceExt Price
1RM2.84000RM2.84
10RM1.77700RM17.77
50RM1.35780RM67.89
100RM1.22890RM122.89
500RM1.01172RM505.86
Unit Price without VAT:RM2.84000
Unit Price with VAT:RM3.12400