
VJ0603D101FXPAJ | |
|---|---|
DigiKey Part Number | 720-VJ0603D101FXPAJTR-ND - Tape & Reel (TR) 720-VJ0603D101FXPAJCT-ND - Cut Tape (CT) 720-VJ0603D101FXPAJDKR-ND |
Manufacturer | |
Manufacturer Product Number | VJ0603D101FXPAJ |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D101FXPAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.84000 | RM2.84 |
| 10 | RM1.77700 | RM17.77 |
| 50 | RM1.35780 | RM67.89 |
| 100 | RM1.22890 | RM122.89 |
| 500 | RM1.01172 | RM505.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.94458 | RM944.58 |
| 2,000 | RM0.88934 | RM1,778.68 |
| 3,000 | RM0.86168 | RM2,585.04 |
| 5,000 | RM0.83103 | RM4,155.15 |
| 7,000 | RM0.81312 | RM5,691.84 |
| 10,000 | RM0.79588 | RM7,958.80 |
| 12,000 | RM0.78772 | RM9,452.64 |
| 24,000 | RM0.76021 | RM18,245.04 |
| 25,000 | RM0.75875 | RM18,968.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.84000 | RM2.84 |
| 10 | RM1.77700 | RM17.77 |
| 50 | RM1.35780 | RM67.89 |
| 100 | RM1.22890 | RM122.89 |
| 500 | RM1.01172 | RM505.86 |
| Unit Price without VAT: | RM2.84000 |
|---|---|
| Unit Price with VAT: | RM3.12400 |

