
VJ0603D180FXPAJ | |
|---|---|
DigiKey Part Number | 720-VJ0603D180FXPAJTR-ND - Tape & Reel (TR) 720-VJ0603D180FXPAJCT-ND - Cut Tape (CT) 720-VJ0603D180FXPAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D180FXPAJ |
Description | CAP CER 18PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D180FXPAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 10 | RM1.74900 | RM17.49 |
| 50 | RM1.33320 | RM66.66 |
| 100 | RM1.20520 | RM120.52 |
| 500 | RM0.98886 | RM494.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.92204 | RM922.04 |
| 2,000 | RM0.86704 | RM1,734.08 |
| 3,000 | RM0.83951 | RM2,518.53 |
| 5,000 | RM0.80900 | RM4,045.00 |
| 7,000 | RM0.79117 | RM5,538.19 |
| 10,000 | RM0.77401 | RM7,740.10 |
| Unit Price without VAT: | RM2.80000 |
|---|---|
| Unit Price with VAT: | RM3.08000 |

