4.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603D4R7BXPAC

DigiKey Part Number
720-VJ0603D4R7BXPACTR-ND - Tape & Reel (TR)
720-VJ0603D4R7BXPACCT-ND - Cut Tape (CT)
720-VJ0603D4R7BXPACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603D4R7BXPAC
Description
CAP CER 4.7PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603D4R7BXPAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,236
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.81000RM1.81
10RM1.09900RM10.99
50RM0.81960RM40.98
100RM0.73240RM73.24
500RM0.58642RM293.21
1,000RM0.54132RM541.32
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.47373RM1,894.92
8,000RM0.44861RM3,588.88
12,000RM0.43604RM5,232.48
20,000RM0.42209RM8,441.80
28,000RM0.41394RM11,590.32
40,000RM0.40610RM16,244.00
Manufacturers Standard Package
Unit Price without VAT:RM1.81000
Unit Price with VAT:RM1.99100