
VJ0603D8R2CXPAJ | |
|---|---|
DigiKey Part Number | 720-1324-2-ND - Tape & Reel (TR) 720-1324-1-ND - Cut Tape (CT) 720-1324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D8R2CXPAJ |
Description | CAP CER 8.2PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D8R2CXPAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.13500 | RM11.35 |
| 50 | RM0.84480 | RM42.24 |
| 100 | RM0.75610 | RM75.61 |
| 500 | RM0.60628 | RM303.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.56003 | RM560.03 |
| 2,000 | RM0.52199 | RM1,043.98 |
| 3,000 | RM0.50294 | RM1,508.82 |
| 5,000 | RM0.48184 | RM2,409.20 |
| 7,000 | RM0.46951 | RM3,286.57 |
| 10,000 | RM0.45764 | RM4,576.40 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |


