1 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603G105KXYCW1BC

DigiKey Part Number
720-1386-2-ND - Tape & Reel (TR)
720-1386-1-ND - Cut Tape (CT)
720-1386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603G105KXYCW1BC
Description
CAP CER 1UF 6.3V X5R 0603
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603G105KXYCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.92mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,156
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.26000RM1.26
10RM0.73700RM7.37
50RM0.53660RM26.83
100RM0.47560RM47.56
500RM0.37226RM186.13
1,000RM0.34046RM340.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.29278RM1,171.12
8,000RM0.27508RM2,200.64
12,000RM0.26622RM3,194.64
20,000RM0.25640RM5,128.00
28,000RM0.25066RM7,018.48
40,000RM0.24514RM9,805.60
Manufacturers Standard Package
Unit Price without VAT:RM1.26000
Unit Price with VAT:RM1.38600