VJ0603G105KXYPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 82,405
Unit Price: RM0.39000
Datasheet

Direct


YAGEO
In Stock: 58,082
Unit Price: RM0.43000
Datasheet

Direct


YAGEO
In Stock: 2,165
Unit Price: RM0.43000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 92,620
Unit Price: RM1.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,908
Unit Price: RM1.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 156,971
Unit Price: RM1.89000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11,877
Unit Price: RM2.29000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 771,550
Unit Price: RM0.47000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,449
Unit Price: RM2.05000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 70,363
Unit Price: RM0.39000
Datasheet

Upgrade


KEMET
In Stock: 517,185
Unit Price: RM0.91000
Datasheet

Upgrade


TDK
In Stock: 225,817
Unit Price: RM0.43000
Datasheet

Upgrade


TDK
In Stock: 290,886
Unit Price: RM0.51000
Datasheet

Upgrade


TDK
In Stock: 655,113
Unit Price: RM0.43000
Datasheet
1 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603G105KXYPW1BC

DigiKey Part Number
VJ0603G105KXYPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603G105KXYPW1BC
Description
CAP CER 1UF 6.3V X5R 0603
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603G105KXYPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.24929RM3,739.35
Manufacturers Standard Package
Unit Price without VAT:RM0.24929
Unit Price with VAT:RM0.27422