
VFS9VD31B223Q93J | |
|---|---|
DigiKey Part Number | 490-12137-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VFS9VD31B223Q93J |
Description | FILTER LC(T) 0.022UF TH |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 0.022µF 7 A 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Current | 7 A | |
Values | C = 0.022µF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 100°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 12V | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Size / Dimension | 0.472" Dia x 0.295" L (12.00mm x 7.50mm) | |
Height | 0.413" (10.50mm) | |
Base Product Number |


