
VJ0603Y102KXAAP | |
|---|---|
DigiKey Part Number | 720-1951-2-ND - Tape & Reel (TR) 720-1951-1-ND - Cut Tape (CT) 720-1951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y102KXAAP |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y102KXAAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.74100 | RM7.41 |
| 50 | RM0.53980 | RM26.99 |
| 100 | RM0.47830 | RM47.83 |
| 500 | RM0.37462 | RM187.31 |
| 1,000 | RM0.34266 | RM342.66 |
| 2,500 | RM0.30894 | RM772.35 |
| 5,000 | RM0.28864 | RM1,443.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.27194 | RM2,719.40 |
| 20,000 | RM0.25819 | RM5,163.80 |
| 30,000 | RM0.25131 | RM7,539.30 |
| 50,000 | RM0.24367 | RM12,183.50 |
| 70,000 | RM0.23921 | RM16,744.70 |
| 100,000 | RM0.23492 | RM23,492.00 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

