
VJ0603Y103KLAAJ32 | |
|---|---|
DigiKey Part Number | 720-VJ0603Y103KLAAJ32TR-ND - Tape & Reel (TR) 720-VJ0603Y103KLAAJ32CT-ND - Cut Tape (CT) 720-VJ0603Y103KLAAJ32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y103KLAAJ32 |
Description | CAP CER 10000 PF 50V X7R 0603 PB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y103KLAAJ32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.66000 | RM3.66 |
| 10 | RM2.31700 | RM23.17 |
| 50 | RM1.79200 | RM89.60 |
| 100 | RM1.63000 | RM163.00 |
| 500 | RM1.35678 | RM678.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.27230 | RM1,272.30 |
| 2,000 | RM1.20283 | RM2,405.66 |
| 3,000 | RM1.16800 | RM3,504.00 |
| 5,000 | RM1.12942 | RM5,647.10 |
| 7,000 | RM1.10687 | RM7,748.09 |
| 10,000 | RM1.08518 | RM10,851.80 |
| Unit Price without VAT: | RM3.66000 |
|---|---|
| Unit Price with VAT: | RM4.02600 |

