0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y104KBXAT

DigiKey Part Number
720-VJ0603Y104KBXATTR-ND - Tape & Reel (TR)
720-VJ0603Y104KBXATCT-ND - Cut Tape (CT)
720-VJ0603Y104KBXATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y104KBXAT
Description
MLCC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,945
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.22000RM1.22
10RM0.72500RM7.25
50RM0.53040RM26.52
100RM0.47000RM47.00
500RM0.36878RM184.39
1,000RM0.33750RM337.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.29071RM1,162.84
8,000RM0.27334RM2,186.72
12,000RM0.26464RM3,175.68
20,000RM0.25499RM5,099.80
28,000RM0.24935RM6,981.80
40,000RM0.24393RM9,757.20
48,000RM0.24136RM11,585.28
96,000RM0.23271RM22,340.16
100,000RM0.23225RM23,225.00
Manufacturers Standard Package
Unit Price without VAT:RM1.22000
Unit Price with VAT:RM1.34200