0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y104KLAAJ32

DigiKey Part Number
720-VJ0603Y104KLAAJ32TR-ND - Tape & Reel (TR)
720-VJ0603Y104KLAAJ32CT-ND - Cut Tape (CT)
720-VJ0603Y104KLAAJ32DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y104KLAAJ32
Description
CAP CER 100000 PF 50V X7R 0603 P
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y104KLAAJ32 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,892
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.79000RM3.79
10RM2.38500RM23.85
50RM1.86320RM93.16
100RM1.69590RM169.59
500RM1.41304RM706.52
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.32557RM1,325.57
2,000RM1.25360RM2,507.20
3,000RM1.21756RM3,652.68
5,000RM1.17761RM5,888.05
7,000RM1.15427RM8,079.89
10,000RM1.12470RM11,247.00
12,000RM1.12116RM13,453.92
24,000RM1.08530RM26,047.20
25,000RM1.08341RM27,085.25
Manufacturers Standard Package
Unit Price without VAT:RM3.79000
Unit Price with VAT:RM4.16900