
VJ1210Y105KLXAJ32 | |
|---|---|
DigiKey Part Number | 720-VJ1210Y105KLXAJ32TR-ND - Tape & Reel (TR) 720-VJ1210Y105KLXAJ32CT-ND - Cut Tape (CT) 720-VJ1210Y105KLXAJ32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210Y105KLXAJ32 |
Description | CAP CER 1000000 PF 25V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y105KLXAJ32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.076" (1.94mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.68000 | RM7.68 |
| 10 | RM5.16500 | RM51.65 |
| 50 | RM4.16380 | RM208.19 |
| 100 | RM3.85450 | RM385.45 |
| 500 | RM3.33112 | RM1,665.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.16914 | RM3,169.14 |
| 2,000 | RM3.03577 | RM6,071.54 |
| 3,000 | RM2.96895 | RM8,906.85 |
| 5,000 | RM2.89490 | RM14,474.50 |
| 7,000 | RM2.85158 | RM19,961.06 |
| 10,000 | RM2.80991 | RM28,099.10 |
| Unit Price without VAT: | RM7.68000 |
|---|---|
| Unit Price with VAT: | RM8.44800 |

