0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y104KLXAJ32

DigiKey Part Number
720-VJ0603Y104KLXAJ32TR-ND - Tape & Reel (TR)
720-VJ0603Y104KLXAJ32CT-ND - Cut Tape (CT)
720-VJ0603Y104KLXAJ32DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y104KLXAJ32
Description
CAP CER 100000 PF 25V X7R 0603 P
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y104KLXAJ32 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133,224
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.43000RM3.43
10RM2.16700RM21.67
50RM1.67060RM83.53
100RM1.51770RM151.77
500RM1.25922RM629.61
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.17932RM1,179.32
2,000RM1.11353RM2,227.06
3,000RM1.08058RM3,241.74
5,000RM1.04407RM5,220.35
7,000RM1.02272RM7,159.04
10,000RM1.00219RM10,021.90
Manufacturers Standard Package
Unit Price without VAT:RM3.43000
Unit Price with VAT:RM3.77300