
VJ0603Y104KXJAP | |
|---|---|
DigiKey Part Number | 720-1961-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y104KXJAP |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y104KXJAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.24954 | RM2,495.40 |
| 20,000 | RM0.23661 | RM4,732.20 |
| 30,000 | RM0.23014 | RM6,904.20 |
| 50,000 | RM0.22297 | RM11,148.50 |
| 70,000 | RM0.21877 | RM15,313.90 |
| 100,000 | RM0.21473 | RM21,473.00 |
| Unit Price without VAT: | RM0.24954 |
|---|---|
| Unit Price with VAT: | RM0.27449 |

