0.015 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812Y153KXGAT

DigiKey Part Number
720-VJ1812Y153KXGATTR-ND - Tape & Reel (TR)
720-VJ1812Y153KXGATCT-ND - Cut Tape (CT)
720-VJ1812Y153KXGATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1812Y153KXGAT
Description
CAP CER 0.015UF 1KV X7R 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812Y153KXGAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,954
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.82000RM6.82
10RM4.52300RM45.23
50RM3.62240RM181.12
100RM3.34350RM334.35
500RM2.87274RM1,436.37
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.72707RM2,727.07
2,000RM2.60712RM5,214.24
3,000RM2.54704RM7,641.12
5,000RM2.48043RM12,402.15
7,000RM2.44149RM17,090.43
10,000RM2.40402RM24,040.20
Manufacturers Standard Package
Unit Price without VAT:RM6.82000
Unit Price with VAT:RM7.50200