
VJ0603Y105KXJPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y105KXJPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y105KXJPW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y105KXJPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y105KXJPW1BC |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y105KXJPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.48900 | RM4.89 |
| 50 | RM0.34900 | RM17.45 |
| 100 | RM0.30610 | RM30.61 |
| 500 | RM0.23412 | RM117.06 |
| 1,000 | RM0.21201 | RM212.01 |
| 2,500 | RM0.18870 | RM471.75 |
| 5,000 | RM0.17467 | RM873.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.15735 | RM2,360.25 |
| 30,000 | RM0.14887 | RM4,466.10 |
| 45,000 | RM0.14463 | RM6,508.35 |
| 75,000 | RM0.13992 | RM10,494.00 |
| 105,000 | RM0.13717 | RM14,402.85 |
| 150,000 | RM0.13452 | RM20,178.00 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

