
VJ0603Y152KXAPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y152KXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y152KXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y152KXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y152KXAPW1BC |
Description | CAP CER 1500PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y152KXAPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20100 | RM2.01 |
| 50 | RM0.13800 | RM6.90 |
| 100 | RM0.11900 | RM11.90 |
| 500 | RM0.08660 | RM43.30 |
| 1,000 | RM0.07667 | RM76.67 |
| 2,500 | RM0.06629 | RM165.72 |
| 5,000 | RM0.06003 | RM300.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.05233 | RM784.95 |
| 30,000 | RM0.04856 | RM1,456.80 |
| 45,000 | RM0.04668 | RM2,100.60 |
| 75,000 | RM0.04459 | RM3,344.25 |
| 105,000 | RM0.04337 | RM4,553.85 |
| 150,000 | RM0.04220 | RM6,330.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

