
VJ0603Y223KXACW1BC | |
|---|---|
DigiKey Part Number | 720-1692-2-ND - Tape & Reel (TR) 720-1692-1-ND - Cut Tape (CT) 720-1692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y223KXACW1BC |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y223KXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.18900 | RM1.89 |
| 50 | RM0.13000 | RM6.50 |
| 100 | RM0.11150 | RM11.15 |
| 500 | RM0.08100 | RM40.50 |
| 1,000 | RM0.07167 | RM71.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.05768 | RM230.72 |
| 8,000 | RM0.05251 | RM420.08 |
| 12,000 | RM0.04992 | RM599.04 |
| 20,000 | RM0.04705 | RM941.00 |
| 28,000 | RM0.04538 | RM1,270.64 |
| 40,000 | RM0.04377 | RM1,750.80 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

