
VJ0603Y223KXJAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y223KXJACTR-ND - Tape & Reel (TR) 720-VJ0603Y223KXJACCT-ND - Cut Tape (CT) 720-VJ0603Y223KXJACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y223KXJAC |
Description | CAP CER 0.022UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y223KXJAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.51600 | RM5.16 |
| 50 | RM0.36880 | RM18.44 |
| 100 | RM0.32390 | RM32.39 |
| 500 | RM0.24862 | RM124.31 |
| 1,000 | RM0.22537 | RM225.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.19066 | RM762.64 |
| 8,000 | RM0.17776 | RM1,422.08 |
| 12,000 | RM0.17131 | RM2,055.72 |
| 20,000 | RM0.16416 | RM3,283.20 |
| 28,000 | RM0.15998 | RM4,479.44 |
| 40,000 | RM0.15596 | RM6,238.40 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

